TE Connectivity 1kΩ Wire Wound Resistor 5W ±5% EP5WS1K0J

Bulk discount available

Subtotal (1 box of 500 units)*

£104.00

(exc. VAT)

£125.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 10 November 2025
  • Plus 500 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 - 500£0.208£104.00
1000 - 2000£0.198£99.00
2500 +£0.193£96.50

*price indicative

RS Stock No.:
164-4996
Mfr. Part No.:
EP5WS1K0J
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1kΩ

Power Rating

5W

Tolerance

±5%

Technology

Wire Wound

Series

EP(Small)

Temperature Coefficient

±300ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
TH

EP(Small) Series Anti Surge Resistor, Axial


Robustly manufactured with high quality materials these resistors offer flame proof coating and are designed to withstand power surges of up to 12KV

Power rating 1W to 10W
Smaller in size than the standard series for the same power rating
Specially designed and tested for Surge Imunity
Flame resistant coating


Ceramic Wirewound, Axial - 1W to 17W

Related links