TE Connectivity 47kΩ Metal Oxide Resistor 5W ±5% SQMR547KJ

Bulk discount available

Subtotal (1 box of 500 units)*

£129.50

(exc. VAT)

£155.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship
  • Plus 999,998,000 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 - 500£0.259£129.50
1000 - 1500£0.241£120.50
2000 +£0.217£108.50

*price indicative

RS Stock No.:
161-5510
Mfr. Part No.:
SQMR547KJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

47kΩ

Power Rating

5W

Tolerance

±5%

Technology

Metal Oxide

Series

SQM5

Temperature Coefficient

±300ppm/°C

Maximum Operating Temperature

+250°C

Lead Pitch

5mm

Minimum Operating Temperature

-55°C

5W SQM5 Series


TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler. This provides the SQ series with high insulation resistance, low surface temperature, excellent TCR and an entirely fireproof construction. The SQ series resistors are ideally suited to any application where efficient thermal performance is required.

Flameproof
Power rating of 5W at 70°C
Resistor marked with value
Overload Maximum 700V
Working Voltage 350V
Ideal for small batch production, development and R&D department

Related links