TE Connectivity 4.99kΩ Metal Film Resistor 0.25W ±0.1% YR1B4K99CC
- RS Stock No.:
- 125-1198
- Mfr. Part No.:
- YR1B4K99CC
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 10 units)*
£3.46
(exc. VAT)
£4.15
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 390 left, ready to ship from another location
- Plus 640 left, shipping from 09 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
10 - 90 | £0.346 | £3.46 |
100 - 490 | £0.225 | £2.25 |
500 - 990 | £0.208 | £2.08 |
1000 - 1990 | £0.191 | £1.91 |
2000 + | £0.173 | £1.73 |
*price indicative
- RS Stock No.:
- 125-1198
- Mfr. Part No.:
- YR1B4K99CC
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 4.99kΩ | |
Power Rating | 0.25W | |
Tolerance | ±0.1% | |
Technology | Metal Film | |
Series | R | |
Maximum Operating Temperature | +155°C | |
Temperature Coefficient | ±15ppm/°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 4.99kΩ | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series R | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±15ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Precision Metal Film Fixed Resistors - R Series (250Ω - 9.9kΩ)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
Metal Film Fixed Resistors - R Series
Related links
- TE Connectivity 4.99kΩ Metal Film Resistor 0.25W ±0.1% YR1B4K99CC
- TE Connectivity 4.99kΩ Metal Film Fixed Resistor 0.25W ±0.1% YR1B4K99CC
- Welwyn 100Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-100RBI
- Welwyn 3.92kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-3K92BI
- Welwyn 19.6kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-19K6BI
- Welwyn 27.4kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-27K4BI
- Welwyn 121Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-121RBI
- Welwyn 178Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-178RBI