TE Connectivity 33Ω Metal Film Resistor 3W ±5% ROX3SJ33R
- RS Stock No.:
- 125-1181
- Mfr. Part No.:
- ROX3SJ33R
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 20 units)*
£3.32
(exc. VAT)
£3.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,360 unit(s) ready to ship
- Plus 160 unit(s) ready to ship from another location
- Plus 8,300 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
20 - 80 | £0.166 | £3.32 |
100 - 180 | £0.067 | £1.34 |
200 - 480 | £0.058 | £1.16 |
500 - 980 | £0.055 | £1.10 |
1000 + | £0.051 | £1.02 |
*price indicative
- RS Stock No.:
- 125-1181
- Mfr. Part No.:
- ROX3SJ33R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 33Ω | |
Power Rating | 3W | |
Tolerance | ±5% | |
Series | ROX3S | |
Maximum Operating Temperature | +155°C | |
Temperature Coefficient | ±350ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 33Ω | ||
Power Rating 3W | ||
Tolerance ±5% | ||
Series ROX3S | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±350ppm/°C | ||
Minimum Operating Temperature -55°C | ||
TE Connectivity ROX3S Series 3W Power Metal Oxide Film Resistors
The ROX3S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX3S series is ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.
The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.
The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.
High power in a compact form
Excellent long-term stability
3W Rated dissipation at 70°C
±5% Resistance tolerance
±300ppm/°C Temperature coefficient
350V Limiting element voltage
600V (max.) Overload voltage
1000MΩ Insulation resistance
Solvent resistant coating
High surge/overload capacity
Complete flameproof construction
Excellent long-term stability
3W Rated dissipation at 70°C
±5% Resistance tolerance
±300ppm/°C Temperature coefficient
350V Limiting element voltage
600V (max.) Overload voltage
1000MΩ Insulation resistance
Solvent resistant coating
High surge/overload capacity
Complete flameproof construction
The ROX series of resistors comprise of a metal oxide film deposited onto a high quality alumina former. Attention to materials and processing quality allow a reduced physical size for each of the three power ratings with very good long term stability. The end cap and welded wire construction ensure high mechanical stability and strength. A specially formulated coating protects the element from environmental conditions and will withstand overload conditions without flame or mechanical damage. Recommended uses include all applications where overload conditions must not cause flaming. Value and tolerance markings is by four band colour code in accordance with IEC62. Rated at 70°C mounted horizontally in free air. Climatic category 55/235/56.
Related links
- TE Connectivity 33Ω Metal Film Resistor 3W ±5% ROX3SJ33R
- TE Connectivity 470kΩ Metal Film Resistor 3W ±5% ROX3SJ470K
- TE Connectivity 10Ω Metal Film Resistor 3W ±5% ROX3SJ10R
- Vishay Metal Film Resistor 3W ± 5% PR03000202000JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000202003JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000205103JAC00
- TE Connectivity 220Ω Power Film Resistor 3W ±5% ER74220RJT
- Vishay 12kΩ Metal Film Resistor 3W ±5% PR03000201202JAC00