TE Connectivity 1kΩ Metal Film Resistor 0.6W ±1% LR1F1K0

Bulk discount available

Subtotal (1 bag of 20 units)*

£1.46

(exc. VAT)

£1.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship
  • Plus 2,860 unit(s) ready to ship from another location
  • Plus 6,740 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
20 - 180£0.073£1.46
200 - 380£0.029£0.58
400 - 980£0.024£0.48
1000 - 1980£0.02£0.40
2000 +£0.018£0.36

*price indicative

Packaging Options:
RS Stock No.:
125-1159
Mfr. Part No.:
LR1F1K0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Metal Film

Series

LR1

Temperature Coefficient

±50ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

TE Connectivity 0.6W LR1F Series 10R - 1M0, Axial


The LR1F series resistors from TE Connectivity are axial resistors featuring a superior quality metal film with 1% tolerance and a temperature coefficient down to 50 ppm. Ideally suited where low resistance and small sizes are required, the resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element.

Metal film resistors have excellent stability under load and severe environmental conditions. The LR1F series are suitable for both general purpose applications as well as those precision applications in industry.

• Very low noise current
• Low voltage coefficients
• Ideal for low resistance and where a compact solution is required
• Available in a wide range of resistance values
• Suitable for general purpose and precision applications
• Excellent stability under load and severe environmental conditions
• 3 case sizes are available in 0.25, 0.6, 0.75W
• Compatible with automatic insertion equipment as well as cutting and bending machines

Related links