TE Connectivity 100kΩ Carbon Film Resistor 2W ±5% CFR200J100K
- RS Stock No.:
- 125-1138
- Mfr. Part No.:
- CFR200J100K
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 20 units)*
£2.72
(exc. VAT)
£3.26
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 680 left, ready to ship
- Plus 100 left, ready to ship from another location
Units | Per unit | Per Bag* |
---|---|---|
20 - 180 | £0.136 | £2.72 |
200 - 480 | £0.055 | £1.10 |
500 - 980 | £0.049 | £0.98 |
1000 - 1980 | £0.048 | £0.96 |
2000 + | £0.047 | £0.94 |
*price indicative
- RS Stock No.:
- 125-1138
- Mfr. Part No.:
- CFR200J100K
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 100kΩ | |
Power Rating | 2W | |
Tolerance | ±5% | |
Technology | Carbon Film | |
Series | CFR200 | |
Maximum Operating Temperature | +155°C | |
Temperature Coefficient | -1200 → 0ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 100kΩ | ||
Power Rating 2W | ||
Tolerance ±5% | ||
Technology Carbon Film | ||
Series CFR200 | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient -1200 → 0ppm/°C | ||
Minimum Operating Temperature -55°C | ||
2W CFR200 Series, Axial
CFR Series are premium quality carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film product
CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm.
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications
CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm.
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications
Related links
- TE Connectivity 100kΩ Carbon Film Resistor 2W ±5% CFR200J100K
- TE Connectivity 100kΩ Carbon Film Carbon Film Fixed Resistor 2W ±5% CFR200J100K
- TE Connectivity 22Ω Carbon Film Resistor 2W ±5% CFR200J22R
- RS PRO 1kΩ Carbon Film Resistor 2W ±5%
- RS PRO 120Ω Carbon Film Resistor 2W ±5%
- RS PRO 27kΩ Carbon Film Resistor 2W ±5%
- RS PRO 68Ω Carbon Film Resistor 2W ±5%
- RS PRO 820Ω Carbon Film Resistor 2W ±5%