TE Connectivity 5mΩ Metal Film Resistor 4W ±5% SBL4R005J
- RS Stock No.:
- 125-1126
- Mfr. Part No.:
- SBL4R005J
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 5 units)*
£6.47
(exc. VAT)
£7.765
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 160 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
5 - 20 | £1.294 | £6.47 |
25 - 120 | £1.19 | £5.95 |
125 - 245 | £1.10 | £5.50 |
250 - 495 | £0.97 | £4.85 |
500 + | £0.84 | £4.20 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£0.47
(exc. VAT)
£0.56
(inc. VAT)
- RS Stock No.:
- 125-1126
- Mfr. Part No.:
- SBL4R005J
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 5mΩ | |
Power Rating | 4W | |
Tolerance | ±5% | |
Technology | Metal Film | |
Series | SBL | |
Maximum Operating Temperature | +250°C | |
Temperature Coefficient | ±350ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 5mΩ | ||
Power Rating 4W | ||
Tolerance ±5% | ||
Technology Metal Film | ||
Series SBL | ||
Maximum Operating Temperature +250°C | ||
Temperature Coefficient ±350ppm/°C | ||
Minimum Operating Temperature -55°C | ||
SBL Series, Axial
TE Connectivity SBL series through hole resistors are a low Ohmic non-inductive resistor with a low temperature coefficient in a fully insulated ceramic housing. These through hole fixed resistors are ideal for applications in power supply regulation. The solid metal element has welded copper terminals and is encapsulated in a ceramic housing filled with silica sand.
Features
Solid metal element
4 Watt & 5 Watt Version
Low temperature coefficient
Non-inductive
4 Watt & 5 Watt Version
Low temperature coefficient
Non-inductive
Applications
Power supply regulation
Motor control current monitoring
Overload sensors and radio frequency
Feedback control loops
Motor control current monitoring
Overload sensors and radio frequency
Feedback control loops
Related links
- TE Connectivity 5mΩ Metal Film Resistor 4W ±5% SBL4R005J
- TE Connectivity 22mΩ Metal Film Resistor 4W ±5% SBL4R022J
- TE Connectivity 10mΩ Metal Film Resistor 4W ±5% SBL4R01J
- RS PRO 1GΩ Thick Film Resistor 4W 5%
- RS PRO 500MΩ Thick Film Resistor 4W 5%
- RS PRO 50MΩ Thick Film Resistor 4W 5%
- TE Connectivity 6.8kΩ Wire Wound Resistor 4W ±5% SBCHE46K8J
- TE Connectivity 4.7kΩ Wire Wound Resistor 4W ±5% FCB44K7J