Horstmann Thermostats, 1A, 230 V ac
- RS Stock No.:
- 186-5482
- Mfr. Part No.:
- CHANNELPLUS H27XL
- Brand:
- Horstmann
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-5482
- Mfr. Part No.:
- CHANNELPLUS H27XL
- Brand:
- Horstmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Horstmann | |
| Contact Rating | 1 A, 3A | |
| Supply Voltage | 230 V ac | |
| Number of On/Off Cycles Per Day | 3 | |
| Select all | ||
|---|---|---|
Brand Horstmann | ||
Contact Rating 1 A, 3A | ||
Supply Voltage 230 V ac | ||
Number of On/Off Cycles Per Day 3 | ||
RoHS Status: Not Applicable
