- RS Stock No.:
- 159-017
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 159-017
- Brand:
- RS PRO
Legislation and Compliance
Product Details
Old Colour Code, BS1843
Thermocouples, bayonet adaptors, compensating and extension cables and connectors.,These BS1843 products are being phased out, having been replaced with a new colour code standard BS4937 Part 30 1993 (IEC 584-3 1989 modified for international use). System Calibration is available on selected probes and includes the full charge of the instrument and probe.
Specifications
Attribute | Value |
---|---|
Thermocouple Type | N |
Probe Diameter | 3mm |
Probe Length | 300mm |
Maximum Temperature Sensed | +1300°C |
Related links
- ElectrothermMTE282 Type N Thermocouple 300mm Length, 3mm Diameter → +220°C
- Jumo Type K Thermocouple 300mm Length, 3mm Diameter → +1200°C
- ElectrothermMTE282 Type N Thermocouple 300mm Length, 1.5mm...
- Jumo Type L Thermocouple 300mm Length, 3mm Diameter → +800°C
- RS PRO Type K Thermocouple 300mm Length, 3mm Diameter → +1100°C
- Electrotherm294 Type N Thermocouple 300mm Length 0°C → +350°C
- Electrotherm282 Type N Thermocouple 300mm Length 0°C → +1000°C
- Electrotherm294 Type N Thermocouple 300mm Length 0°C → +205°C