TDK PTC PTC Thermistor, 115 °C Max
- RS Stock No.:
- 246-9737
- Mfr. Part No.:
- B59885C0120A070
- Brand:
- TDK
Bulk discount available
Subtotal (1 unit)*
£1.00
(exc. VAT)
£1.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 169 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £1.00 |
| 5 - 9 | £0.90 |
| 10 - 24 | £0.82 |
| 25 - 99 | £0.72 |
| 100 + | £0.63 |
*price indicative
- RS Stock No.:
- 246-9737
- Mfr. Part No.:
- B59885C0120A070
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | PTC Thermistor | |
| Thermistor Type | PTC | |
| Maximum Temperature Sensed | 115°C | |
| Standards/Approvals | UL, RoHS, IECQ, AEC-Q200 Rev. D | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type PTC Thermistor | ||
Thermistor Type PTC | ||
Maximum Temperature Sensed 115°C | ||
Standards/Approvals UL, RoHS, IECQ, AEC-Q200 Rev. D | ||
- COO (Country of Origin):
- ID
The EPCOS PTC thermistors for overcurrent protection.
Lead-free terminals
