TDK PTC PTC Thermistor, 120 °C Max

Subtotal (1 box of 500 units)*

£558.50

(exc. VAT)

£670.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +£1.117£558.50

*price indicative

RS Stock No.:
246-9720
Mfr. Part No.:
B59751C0120A070
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Thermistor Type

PTC

Product Type

PTC Thermistor

Maximum Temperature Sensed

120°C

Standards/Approvals

UL, IECQ, RoHS, AEC-Q200 Rev. D

The EPCOS PTC thermistors for overcurrent protection and as inrush current limiters.

Lead-free terminals

Self-protecting in case of malfunction of short-circuit relay or internal short circuit of capacitor

Inrush current limiters are not damaged when directly connected to Vmax even without additional current limitation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy