TDK PTC PTC Thermistor, 90 °C Max
- RS Stock No.:
- 246-9715
- Mfr. Part No.:
- B59622A0090A062
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£6.03
(exc. VAT)
£7.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3,170 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | £0.603 | £6.03 |
| 50 - 90 | £0.581 | £5.81 |
| 100 - 490 | £0.516 | £5.16 |
| 500 - 990 | £0.414 | £4.14 |
| 1000 + | £0.358 | £3.58 |
*price indicative
- RS Stock No.:
- 246-9715
- Mfr. Part No.:
- B59622A0090A062
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | PTC Thermistor | |
| Thermistor Type | PTC | |
| Maximum Temperature Sensed | 90°C | |
| Standards/Approvals | AEC-Q200 Rev. D, RoHS, IEC 60738-1, UL | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type PTC Thermistor | ||
Thermistor Type PTC | ||
Maximum Temperature Sensed 90°C | ||
Standards/Approvals AEC-Q200 Rev. D, RoHS, IEC 60738-1, UL | ||
- COO (Country of Origin):
- CZ
The EPCOS PTC thermistors for overcurrent protection.
Thermistor chip with lead-free tinned terminations
Small size
Short response times
Suitable for reflow soldering only
Suitable for automatic placement
