TDK PTC PTC Thermistor, 130 °C Max
- RS Stock No.:
- 246-9711
- Mfr. Part No.:
- B59412C1130B070
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.86
(exc. VAT)
£2.23
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 496 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.86 |
| 10 - 49 | £1.55 |
| 50 - 99 | £1.40 |
| 100 + | £1.24 |
*price indicative
- RS Stock No.:
- 246-9711
- Mfr. Part No.:
- B59412C1130B070
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | PTC Thermistor | |
| Thermistor Type | PTC | |
| Maximum Temperature Sensed | 130°C | |
| Standards/Approvals | AEC-Q200 Rev. D, UL, IECQ, RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type PTC Thermistor | ||
Thermistor Type PTC | ||
Maximum Temperature Sensed 130°C | ||
Standards/Approvals AEC-Q200 Rev. D, UL, IECQ, RoHS | ||
- COO (Country of Origin):
- ID
The EPCOS PTC thermistors for overcurrent protection and as inrush current limiters.
Lead-free terminals
Self-protecting in case of malfunction of short-circuit relay or internal short circuit of capacitor
Inrush current limiters are not damaged when directly connected to Vmax even without additional current limitation
