TDK NTC PTC Thermistor, 103 °C Max
- RS Stock No.:
- 246-9684
- Mfr. Part No.:
- B57871S0103F001
- Brand:
- TDK
Subtotal (1 box of 1000 units)*
£969.00
(exc. VAT)
£1,163.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | £0.969 | £969.00 |
*price indicative
- RS Stock No.:
- 246-9684
- Mfr. Part No.:
- B57871S0103F001
- Brand:
- TDK
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
| Brand | TDK | |
| Product Type | PTC Thermistor | |
| Thermistor Type | NTC | |
| Maximum Temperature Sensed | 103°C | |
| Terminal Type | Plug | |
| Standards/Approvals | IEC 60068-2-6, IEC 60068-2-14, IEC 60068-2-78, IEC 60068-1, IEC 60068-2-2, IATF 16949, RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type PTC Thermistor | ||
Thermistor Type NTC | ||
Maximum Temperature Sensed 103°C | ||
Terminal Type Plug | ||
Standards/Approvals IEC 60068-2-6, IEC 60068-2-14, IEC 60068-2-78, IEC 60068-1, IEC 60068-2-2, IATF 16949, RoHS | ||
- COO (Country of Origin):
- ID
The EPCOS NTC thermistor is resin coated and use for temperature measurement.
High measuring accuracy
Cost-effective
Rugged design, epoxy encapsulation
Tinned copper leads
Lead spacing 2.5 mm