TDK Thermistor, NTC Type, 0603 0.8 mm 1.6 mm 0.9 mm
- RS Stock No.:
- 880-7288
- Mfr. Part No.:
- B57332V5103F360
- Brand:
- TDK
Subtotal (1 bag of 50 units)*
£4.40
(exc. VAT)
£5.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 171,300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | £0.088 | £4.40 |
*price indicative
- RS Stock No.:
- 880-7288
- Mfr. Part No.:
- B57332V5103F360
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | B57332V5 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 4s | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 Rev D | |
| Application | Temperature Measurement and Compensation | |
| Package/Case | 0603 | |
| Maximum Power Rating | 180mW | |
| Length | 1.6mm | |
| Standards/Approvals | AEC-Q200 REV D | |
| Height | 0.8mm | |
| Termination Style | Nickel Barrier Termination | |
| Depth | 0.9mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series B57332V5 | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 4s | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 Rev D | ||
Application Temperature Measurement and Compensation | ||
Package/Case 0603 | ||
Maximum Power Rating 180mW | ||
Length 1.6mm | ||
Standards/Approvals AEC-Q200 REV D | ||
Height 0.8mm | ||
Termination Style Nickel Barrier Termination | ||
Depth 0.9mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
0402, 0603 ,0805 B57 Series SMD NTC Thermistors
This Series of EPCOS SMD NTC thermistors can be used for temperature measurement and compensation. The 0402 and 0603 series are the automotive series and the 0805 is the standard series.
Features & Benefits:
Multilayer SMD NTC with inner electrodes
Nickel barrier termination
Excellent long-term aging stability in a high-temperature environment
Superior resistance stability during soldering
(change <1%)
Approvals
IEC 60068-1
Related links
- TDK Thermistor 0603 0.8 mm 1.6 mm 0.9 mm
- TDK Thermistor 0603 0.9 mm 1.6 mm 0.8 mm
- TDK Thermistor 0603 0.9 mm 1.6 mm 0.8 mm
- Panasonic Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- TDK NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Panasonic Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- TDK Thermistor 0603 2.2 mm 1.6 mm 0.8 mm
- TDK Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
