Murata Thermistor, NTC Type 10 kΩ, 0603 0.8 mm 1.6 mm

Bulk discount available

Subtotal (1 pack of 25 units)*

£3.00

(exc. VAT)

£3.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship
  • Plus 1,750 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225£0.12£3.00
250 - 600£0.061£1.53
625 - 2475£0.055£1.38
2500 +£0.05£1.25

*price indicative

Packaging Options:
RS Stock No.:
840-5440
Mfr. Part No.:
NCP18XV103J03RB
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Thermistor

Series

NCP

Temperature Coefficient Type

NTC

Automotive Standard

No

Mount Type

Surface

Tolerance ±

5%

Application

Mobile Communication, Temperature Sensor, Temperature Compensation

Package/Case

0603

Maximum Power Rating

200mW

Resistance at 25°C

10kΩ

Length

1.6mm

Termination Style

Nickel Barrier Termination

Height

0.8mm

Standards/Approvals

UL1434, EU RoHS

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

NCP Series NTC Thermistors, Size 0201, 0402, 0603 and 0805


NCP range of size 0201, 0402, 0603 and 0805 NTC thermistors with excellent long term aging stability and high accuracy in resistance and B-Constant value, sizes 0805, 0603 and 0402 have the same B-constant in the same resistance. These NCP series NTC thermistors have excellent solderability and are suitable for reflow soldering. Typical applications for these NTC thermistors include temperature compensation for for transistor, IC and crystal oscillators in mobile phones, temperature sensing for rechargable batteries, temperature compensation of LCD and temperature compensation in general electric circuits.

Excellent long term aging stability

High accuracy in resistance and B Value

Suitable for reflow soldering

Applications include temperature compensation of LCDs, sensing for rechargable batteries, car audio equipment, etc

Dimensions 0402 (1.0 x 0.5 x 0.5mm), 0603 (1.6 x 0.8 x 0.8mm), 0805 (2.0 x 1.25 x 0.85mm)

Standards

UL1434

Related links