Murata Thermistor, PTC Type, 0603 300 mm

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.48

(exc. VAT)

£4.175

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.696£3.48
50 - 95£0.646£3.23
100 - 245£0.59£2.95
250 - 495£0.552£2.76
500 +£0.48£2.40

*price indicative

RS Stock No.:
840-5416
Mfr. Part No.:
PRG21AR220MS1RK
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

POSISTOR PRG

Product Type

Thermistor

Temperature Coefficient Type

PTC

Tolerance ±

20%

Package/Case

0603

Length

300mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

POSISTOR® PRG Series 0603 and 0805 Chip Type PTC Thermistors for Overcurrent Protection


POSISTOR® PRG series 0603 and 0805 chip type PTC thermistors for overcurrent protection with resettable function enabling repeated use. These POSISTOR® PTC thermistors have a rapid operation in overcurrent conditions. This series is suitable for use as current limiting resistors and as a countermeasure to short circuit testing.

Features & Benefits:


Rapid operation in an overcurrent condition

Overcurrent protection with resettable function, can be used repeatedly

Can be used as current limiting resistors

Dimensions LxWxT 1.60 x 0.80 x 0.80 mm

Related links