Vishay Thermistor, NTC Type 470 kΩ 8 mm 3.6 mm 3 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£0.98

(exc. VAT)

£1.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship
  • Plus 296 unit(s) shipping from 23 June 2026
  • Plus 1,000 unit(s) shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£0.98
25 - 49£0.69
50 - 99£0.59
100 - 249£0.54
250 +£0.52

*price indicative

Packaging Options:
RS Stock No.:
819-9151
Distrelec Article No.:
301-53-871
Mfr. Part No.:
NTCLE203E3103FB0
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Thermistor

Series

NTCLE203E3

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.39%/K

Thermal Time Constant

13s

Packaging

Tape & Reel

Tolerance ±

1%

Mount Type

PCB

Automotive Standard

No

Application

Temperature Measurement, Control, Sensing, Compensation

Accuracy

±1 %

Maximum Power Rating

100mW

Resistance at 25°C

470kΩ

Pin Count

2

Standards/Approvals

UL, RoHS

Depth

3mm

Length

3.6mm

Height

8mm

Termination Style

Radial

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

NTC Thermistors, Radial Leaded, Accuracy Line, NTCLE203E3


NTCLE203E3 thermistors Radial Leaded

Accurate over wide ranges of temperatures

Remaining stable over a long life span

Excellent price/performance ratio

Low heat conductivity through 0.4 mm Ni-leads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy