Murata Thermistor, NTC Type 47 kΩ, 0201 0.3 mm 0.6 mm 0.3 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£1.55

(exc. VAT)

£1.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225£0.062£1.55
250 - 475£0.058£1.45
500 - 975£0.053£1.33
1000 - 1975£0.049£1.23
2000 +£0.042£1.05

*price indicative

RS Stock No.:
786-9415
Mfr. Part No.:
NCP03WB473J05RL
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Thermistor

Series

NCP

Temperature Coefficient Type

NTC

Thermal Time Constant

4s

Tolerance ±

5%

Automotive Standard

No

Mount Type

Surface

Application

Temperature Sensor, Temperature Compensation, Mobile Communication

Package/Case

0201

Accuracy

±5 %

Maximum Power Rating

100mW

Resistance at 25°C

47kΩ

Height

0.3mm

Length

0.6mm

Termination Style

Solder

Standards/Approvals

E137188, UL 1434, RoHS

Depth

0.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

NCP Series NTC Thermistors, Size 0201, 0402, 0603 and 0805


NCP range of size 0201, 0402, 0603 and 0805 NTC thermistors with excellent long term aging stability and high accuracy in resistance and B-Constant value, sizes 0805, 0603 and 0402 have the same B-constant in the same resistance. These NCP series NTC thermistors have excellent solderability and are suitable for reflow soldering. Typical applications for these NTC thermistors include temperature compensation for for transistor, IC and crystal oscillators in mobile phones, temperature sensing for rechargable batteries, temperature compensation of LCD and temperature compensation in general electric circuits.

Excellent long term aging stability

High accuracy in resistance and B Value

Suitable for reflow soldering

Applications include temperature compensation of LCDs, sensing for rechargable batteries, car audio equipment, etc

Dimensions 0402 (1.0 x 0.5 x 0.5mm), 0603 (1.6 x 0.8 x 0.8mm), 0805 (2.0 x 1.25 x 0.85mm)

Standards

UL1434

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy