Murata Thermistor, PTC Type 470 Ω, 0805 0.9 mm 2 mm 1.25 mm

Bulk discount available

Subtotal (1 bag of 5 units)*

£2.78

(exc. VAT)

£3.335

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
5 - 45£0.556£2.78
50 - 95£0.518£2.59
100 - 245£0.472£2.36
250 - 495£0.436£2.18
500 +£0.384£1.92

*price indicative

Packaging Options:
RS Stock No.:
785-5661
Mfr. Part No.:
PRF21AR471QB5RA
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Thermistor

Series

PRF

Temperature Coefficient Type

PTC

Thermal Time Constant

7s

Tolerance ±

50%

Package/Case

0805

Maximum Power Rating

32mW

Resistance at 25°C

470Ω

Height

0.9mm

Length

2mm

Depth

1.25mm

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-20°C

0603 PRF Series Overheat Sensing


Overheat sensing for power transistors, power ,diodes and power ICs in hybrid circuits.

Excellent thermal response

Solid-state construction provides excellent mechanical vibration and impact resistance

Contactless operation provides noiseless operation

Dimensions LxWxT 1.60 x 0.80 x0.80mm

Related links