EPCOS Thermistor, NTC Type 10 kΩ 1.4 mm 0.8 mm 0.8 mm
- RS Stock No.:
- 769-1892
- Mfr. Part No.:
- B57540G1103F000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 pack of 5 units)*
£12.81
(exc. VAT)
£15.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,035 unit(s) ready to ship
- Plus 1,000 unit(s) shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £2.562 | £12.81 |
| 25 - 95 | £2.492 | £12.46 |
| 100 - 245 | £2.426 | £12.13 |
| 250 - 495 | £2.364 | £11.82 |
| 500 + | £2.306 | £11.53 |
*price indicative
- RS Stock No.:
- 769-1892
- Mfr. Part No.:
- B57540G1103F000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | B57540G1 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Packaging | Bulk | |
| Thermal Time Constant | 3s | |
| Automotive Standard | No | |
| Mount Type | PCB | |
| Application | Temperature Measurement | |
| Maximum Power Rating | 18mW | |
| Resistance at 25°C | 10kΩ | |
| Depth | 0.8mm | |
| Termination Style | Lead Dumet Wire (Copper Clad Feni) | |
| Height | 1.4mm | |
| Length | 0.8mm | |
| Standards/Approvals | IEC 60068-1 | |
| Maximum Operating Temperature | 250°C | |
| Minimum Operating Temperature | 55°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B57540G1 | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Packaging Bulk | ||
Thermal Time Constant 3s | ||
Automotive Standard No | ||
Mount Type PCB | ||
Application Temperature Measurement | ||
Maximum Power Rating 18mW | ||
Resistance at 25°C 10kΩ | ||
Depth 0.8mm | ||
Termination Style Lead Dumet Wire (Copper Clad Feni) | ||
Height 1.4mm | ||
Length 0.8mm | ||
Standards/Approvals IEC 60068-1 | ||
Maximum Operating Temperature 250°C | ||
Minimum Operating Temperature 55°C | ||
- COO (Country of Origin):
- ID
Epcos Ultra-miniature G540 Series
From EPCOS the G540 Series of ultra-miniature NTC thermistors boast a high-stability glass encapsulated construction. Featuring a very small size and very fast response time, G540 ultra-miniature NTC thermistors are able to measure temperatures up to 250°C.
Note
Beta values shown are for the temperature range 0-100°C
Related links
- EPCOS Thermistor, NTC Type 10 kΩ 1.4 mm 0.8 mm 0.8 mm
- EPCOS Thermistor, NTC Type 100 kΩ 1.4 mm 0.8 mm 0.8 mm
- EPCOS Thermistor 0603 2.2 mm 1.6 mm 0.8 mm
- EPCOS Thermistor 0603 0.8 mm 1.6 mm 0.9 mm
- EPCOS Thermistor 0603 0.9 mm 1.6 mm 0.8 mm
- EPCOS Thermistor 0603 0.9 mm 1.6 mm 0.8 mm
- EPCOS Thermistor 0603 0.9 mm 1.6 mm 0.8 mm
- Vishay Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
