Panasonic Thermistor, NTC Type 10 kΩ, 0603 0.3 mm 0.6 mm 0.3 mm
- RS Stock No.:
- 764-0731
- Mfr. Part No.:
- ERTJZEG103FA
- Brand:
- Panasonic
Subtotal (1 pack of 25 units)*
£0.95
(exc. VAT)
£1.15
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 25 unit(s) shipping from 27 April 2026
- Plus 25,450 unit(s) shipping from 04 May 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.038 | £0.95 |
*price indicative
- RS Stock No.:
- 764-0731
- Mfr. Part No.:
- ERTJZEG103FA
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thermistor | |
| Series | ERTJ | |
| Temperature Coefficient Type | NTC | |
| Tolerance ± | 1% | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Application | CPU, LCD Contrast, Rf Circuit Compensation, Measuring Instrument, HDD Current Control, Semiconductor, Detection, Memory Device, Temperature Compensation, Crystal Oscillator, Temperature Control, Display, Battery Cell, Temperature Measurement | |
| Package/Case | 0603 | |
| Accuracy | ±0.02 % | |
| Maximum Power Rating | 33mW | |
| Resistance at 25°C | 10kΩ | |
| Pin Count | 3 | |
| Length | 0.6mm | |
| Standards/Approvals | RoHS | |
| Height | 0.3mm | |
| Depth | 0.3mm | |
| Termination Style | Internal Id | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thermistor | ||
Series ERTJ | ||
Temperature Coefficient Type NTC | ||
Tolerance ± 1% | ||
Automotive Standard No | ||
Mount Type Surface | ||
Application CPU, LCD Contrast, Rf Circuit Compensation, Measuring Instrument, HDD Current Control, Semiconductor, Detection, Memory Device, Temperature Compensation, Crystal Oscillator, Temperature Control, Display, Battery Cell, Temperature Measurement | ||
Package/Case 0603 | ||
Accuracy ±0.02 % | ||
Maximum Power Rating 33mW | ||
Resistance at 25°C 10kΩ | ||
Pin Count 3 | ||
Length 0.6mm | ||
Standards/Approvals RoHS | ||
Height 0.3mm | ||
Depth 0.3mm | ||
Termination Style Internal Id | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
NTC Thermistors SMD 0201 - ERTJ Series
Product Application Information
Related links
- Panasonic 10 kΩ, 0603
- Panasonic 4.7 kΩ, 0603
- Panasonic Thermistor 0603
- Panasonic Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Panasonic Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Panasonic Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Panasonic Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Panasonic Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
