Panasonic Thermistor, 47kΩ Resistance, NTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
763-4559
Mfr. Part No.:
ERTJ0EP473F
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Series

ERTJ

Temperature Coefficient Type

NTC

Resistance @ 25 °C

47kΩ

Tolerance

±1%

Package/Case

0402 (1005M)

Maximum Power Rating

66mW

Length

1mm

Depth

0.5mm

Height

0.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Dimensions

1 x 0.5 x 0.5mm

COO (Country of Origin):
JP