Vishay Thermistor, NTC Type 10 kΩ 9 mm 3.3 mm 3 mm

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied as a tape)*

£11.10

(exc. VAT)

£13.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13,080 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
50 - 120£0.222
125 - 245£0.202
250 - 495£0.184
500 +£0.176

*price indicative

Packaging Options:
RS Stock No.:
754-6645P
Mfr. Part No.:
NTCLE100E3103JB0
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Thermistor

Series

NTCLE100E3

Temperature Coefficient Type

NTC

Thermal Time Constant

15s

Packaging

Bulk or Tape on Reel

Mount Type

Radial

Automotive Standard

No

Tolerance ±

5%

Application

Temperature Measurement, Sensing, Control, Compensation

Maximum Power Rating

500mW

Resistance at 25°C

10kΩ

Pin Count

2

Depth

3mm

Termination Style

Radial Lead

Length

3.3mm

Diameter

3.3mm

Standards/Approvals

UL, RoHS

Height

9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

COO (Country of Origin):
IL

Vishay NTCLE100E3 Series Radial Thermistors


These thermistors have a negative temperature coefficient. The part consists of a NTC chip, soldered between two tin plated copper wires. It has a gray base coating and is color band coded. The coating has no specified insulation properties.

Features:


• Accuracy over a wide temperature range

• High stability over a long life

• Excellent price/performance ratio

• RoHS compliant

• UL recognized, file E148885

• Mounting: radial

Applications:


• Temperature measurement, compensation, sensing and

control in consumer and industrial applications

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy