TDK Thermistor, PTC Type 5.6 Ω 25.5 mm 35 mm 3.5 mm
- RS Stock No.:
- 706-2856P
- Mfr. Part No.:
- B59960C0120A070
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal 25 units (supplied as a tape)*
£22.00
(exc. VAT)
£26.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 95 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 25 - 49 | £0.88 |
| 50 - 99 | £0.78 |
| 100 - 249 | £0.66 |
| 250 + | £0.58 |
*price indicative
- RS Stock No.:
- 706-2856P
- Mfr. Part No.:
- B59960C0120A070
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Series | B599*0 | |
| Temperature Coefficient Type | PTC | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | PCB | |
| Tolerance ± | 25% | |
| Application | Short Circuit Protection, Overcurrent Protection | |
| Resistance at 25°C | 5.6Ω | |
| Pin Count | 2 | |
| Depth | 3.5mm | |
| Diameter | 22mm | |
| Length | 35mm | |
| Height | 25.5mm | |
| Standards/Approvals | IEC 60068-2-30, IEC 60068-2-14, IEC 60738-1, IEC 60068-2-78, VDE 104843 E, UL 1434, IEC 60068-2-6 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Series B599*0 | ||
Temperature Coefficient Type PTC | ||
Automotive Standard AEC-Q200 | ||
Mount Type PCB | ||
Tolerance ± 25% | ||
Application Short Circuit Protection, Overcurrent Protection | ||
Resistance at 25°C 5.6Ω | ||
Pin Count 2 | ||
Depth 3.5mm | ||
Diameter 22mm | ||
Length 35mm | ||
Height 25.5mm | ||
Standards/Approvals IEC 60068-2-30, IEC 60068-2-14, IEC 60738-1, IEC 60068-2-78, VDE 104843 E, UL 1434, IEC 60068-2-6 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||

Epcos Overload Protection B59xxx Series
Protection against current overload and short-circuit
Coated thermistor disk
Manufacturers logo and type designation stamped on in yellow
Thermistors - PTC (Positive Temperature Coefficient)
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.
Approvals
UL recognised component up to 265V for all types
