TDK Thermistor, PTC Type 800 mΩ 3.5 mm
- RS Stock No.:
- 706-2853
- Distrelec Article No.:
- 160-32-247
- Mfr. Part No.:
- B59955C0120A070
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.08
(exc. VAT)
£1.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
- Plus 1,022 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.08 |
| 10 - 49 | £0.89 |
| 50 - 99 | £0.86 |
| 100 - 199 | £0.67 |
| 200 + | £0.64 |
*price indicative
- RS Stock No.:
- 706-2853
- Distrelec Article No.:
- 160-32-247
- Mfr. Part No.:
- B59955C0120A070
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Series | B599*5 | |
| Temperature Coefficient Type | PTC | |
| Automotive Standard | AEC-Q200 Rev D | |
| Tolerance ± | 25% | |
| Mount Type | Lead | |
| Application | Short Circuit Protection, Overcurrent Protection | |
| Resistance at 25°C | 800mΩ | |
| Pin Count | 2 | |
| Termination Style | Lead Free Terminal | |
| Standards/Approvals | IEC 60068-2-78, UL 1434, IEC 60738-1, IEC 60068-2-14, IEC 60068-2-30, IEC 60068-2-6 | |
| Depth | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Series B599*5 | ||
Temperature Coefficient Type PTC | ||
Automotive Standard AEC-Q200 Rev D | ||
Tolerance ± 25% | ||
Mount Type Lead | ||
Application Short Circuit Protection, Overcurrent Protection | ||
Resistance at 25°C 800mΩ | ||
Pin Count 2 | ||
Termination Style Lead Free Terminal | ||
Standards/Approvals IEC 60068-2-78, UL 1434, IEC 60738-1, IEC 60068-2-14, IEC 60068-2-30, IEC 60068-2-6 | ||
Depth 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||

Epcos Overload Protection B59xxx Series
Protection against current overload and short-circuit
Coated thermistor disk
Manufacturers logo and type designation stamped on in yellow
Thermistors - PTC (Positive Temperature Coefficient)
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.
Approvals
UL recognised component up to 265V for all types
Related links
- EPCOS Thermistor, PTC Type 800 mΩ 3.5 mm
- EPCOS Thermistor, PTC Type 4.6 Ω 10 mm 6.5 mm 3.5 mm
- EPCOS Thermistor, PTC Type 450 mΩ 21 mm 17.5 mm 3.5 mm
- EPCOS Thermistor, PTC Type 1.8 Ω 3.5 mm
- EPCOS Thermistor, PTC Type 55 Ω 7.5 mm 35 mm 3.5 mm
- EPCOS Thermistor, PTC Type 5.6 Ω 25.5 mm 35 mm 3.5 mm
- EPCOS Thermistor, PTC Type 9.4 Ω 12.5 mm 60.5 mm 3.5 mm
- EPCOS Thermistor, PTC Type 25 Ω 22.5 mm 35 mm 3.5 mm
