TDK Thermistor, PTC Type 400 Ω, 1210 1.6 mm 3.2 mm 2.5 mm
- RS Stock No.:
- 706-2838P
- Mfr. Part No.:
- B59807A0090A062
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal 25 units (supplied on a continuous strip)*
£13.70
(exc. VAT)
£16.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,745 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 25 - 95 | £0.548 |
| 100 - 245 | £0.48 |
| 250 - 495 | £0.45 |
| 500 + | £0.424 |
*price indicative
- RS Stock No.:
- 706-2838P
- Mfr. Part No.:
- B59807A0090A062
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | B59807 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | PTC | |
| Automotive Standard | AEC-Q200 Rev D | |
| Mount Type | PCB | |
| Application | Overcurrent Protection, Short Circuit Protection | |
| Package/Case | 1210 | |
| Pin Count | 2 | |
| Resistance at 25°C | 400Ω | |
| Depth | 2.5mm | |
| Standards/Approvals | IEC 60738-1, UL for selected types case size 1210, IEC 60286-3 | |
| Height | 1.6mm | |
| Termination Style | Lead Free Terminations (Tinned) | |
| Length | 3.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series B59807 | ||
Product Type Thermistor | ||
Temperature Coefficient Type PTC | ||
Automotive Standard AEC-Q200 Rev D | ||
Mount Type PCB | ||
Application Overcurrent Protection, Short Circuit Protection | ||
Package/Case 1210 | ||
Pin Count 2 | ||
Resistance at 25°C 400Ω | ||
Depth 2.5mm | ||
Standards/Approvals IEC 60738-1, UL for selected types case size 1210, IEC 60286-3 | ||
Height 1.6mm | ||
Termination Style Lead Free Terminations (Tinned) | ||
Length 3.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
SMT 1210, Overcurrent Protection
Lead-free tinned terminations
Fast and reliable response
Suitable for reflow soldering and automatic placement
