EPCOS Thermistor, 30kΩ Resistance, NTC Type, 8.5 x 6.5 x 17.5mm

Bulk discount available

Subtotal (1 unit)*

£2.96

(exc. VAT)

£3.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
  • Plus 15 unit(s) ready to ship from another location
  • Plus 201 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£2.96
25 - 49£2.79
50 - 99£2.60
100 - 249£2.43
250 +£2.19

*price indicative

Packaging Options:
RS Stock No.:
706-2752
Mfr. Part No.:
B57703M0303G040
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

B57703M

Temperature Coefficient Type

NTC

Thermal Coefficient

4.3%/°C

Thermal Time Constant

50s

Resistance @ 25 °C

30kΩ

Tolerance

±2%

Maximum Power Rating

150mW

Length

8.5mm

Depth

6.5mm

Height

17.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

8.5 x 6.5 x 17.5mm

COO (Country of Origin):
ID

Epcos M703 Series NTC Probe Assemblies


Brought to you by Epcos, the M703 Series of probe assemblies are surface temperature measurement. Designed for chassis mounting, the probes are quick and easy to mount and boast a high rate of accuracy. The M703 Series probe assemblies have aluminium housing, and the electrically insulated terminal wires are made from tinned copper.

Related links