EPCOS Thermistor, 1kΩ Resistance, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.9mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
706-2705
Mfr. Part No.:
B57321V2102J060
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Temperature Coefficient Type

NTC

Thermal Coefficient

4.4%/°C

Thermal Time Constant

4s

Resistance @ 25 °C

1kΩ

Tolerance

±5%

Application

Compensation, Measurement

Package/Case

0603 (1608M)

Maximum Power Rating

180mW

Length

1.6mm

Depth

0.8mm

Height

0.9mm

Dimensions

1.6 x 0.8 x 0.9mm

COO (Country of Origin):
AT