EPCOS Thermistor, NTC Type 30 kΩ 6.5 mm 50 mm 2.41 mm
- RS Stock No.:
- 629-8736
- Mfr. Part No.:
- B57863S0303F040
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
£1.98
(exc. VAT)
£2.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 130 unit(s) shipping from 27 April 2026
- Plus 65 unit(s) shipping from 27 April 2026
- Plus 180 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.98 |
| 10 - 24 | £1.86 |
| 25 - 49 | £1.82 |
| 50 - 99 | £1.77 |
| 100 + | £1.73 |
*price indicative
- RS Stock No.:
- 629-8736
- Mfr. Part No.:
- B57863S0303F040
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | B57863S | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | 4.4%/°C | |
| Packaging | Bulk | |
| Thermal Time Constant | 15s | |
| Tolerance ± | 5% | |
| Automotive Standard | No | |
| Mount Type | PCB | |
| Application | Control, Measurement, Temperature Compensation | |
| Maximum Power Rating | 60mW | |
| Resistance at 25°C | 30kΩ | |
| Length | 50mm | |
| Height | 6.5mm | |
| Depth | 2.41mm | |
| Termination Style | Radial | |
| Standards/Approvals | IEC 60068-2-2, MIL-STD-202, IATF 16949, JESD-22, IEC 60068-2-78, IEC 60068-2-14 | |
| Maximum Operating Temperature | 155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B57863S | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 4.4%/°C | ||
Packaging Bulk | ||
Thermal Time Constant 15s | ||
Tolerance ± 5% | ||
Automotive Standard No | ||
Mount Type PCB | ||
Application Control, Measurement, Temperature Compensation | ||
Maximum Power Rating 60mW | ||
Resistance at 25°C 30kΩ | ||
Length 50mm | ||
Height 6.5mm | ||
Depth 2.41mm | ||
Termination Style Radial | ||
Standards/Approvals IEC 60068-2-2, MIL-STD-202, IATF 16949, JESD-22, IEC 60068-2-78, IEC 60068-2-14 | ||
Maximum Operating Temperature 155°C | ||
Minimum Operating Temperature -55°C | ||
Epcos Miniature Sensor S863 Series
Miniature sensor with bendable wires suitable for heating and air conditioning systems, industrial and automotive electronics.
High accuracy: ±0.2°C between 0°C and +70°C
Fast thermal response time
Excellent long-term stability
Epoxy resin encapsulation
PTFE insulated leads of silver plated nickel wire, AWG 30, 6mm exposed
Approvals
UL
Related links
- EPCOS Thermistor, NTC Type 30 kΩ 6.5 mm 50 mm 2.41 mm
- EPCOS Thermistor, NTC Type 3 kΩ 6.5 mm 50 mm 2.41 mm
- EPCOS Thermistor, NTC Type 10 kΩ 6.5 mm 50 mm 2.41 mm
- EPCOS Thermistor, NTC Type 5 kΩ 6.5 mm 50 mm 2.41 mm
- EPCOS NTC Thermistor, NTC Type 50 kΩ 6.5 mm 50 mm 2.41 mm
- EPCOS Thermistor, NTC Type 10 kΩ 6.5 mm 2.41 mm
- EPCOS Thermistor, NTC Type 5 kΩ 6.5 mm 2.41 mm
- EPCOS Thermistor, NTC Type 3 kΩ 6.5 mm 2.41 mm
