Murata Thermistor, PTC Type 33 Ω, 0603 0.8 mm 1.6 mm 0.8 mm

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.46

(exc. VAT)

£1.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 180 unit(s) shipping from 04 May 2026
  • Plus 3,250 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.146£1.46
100 - 240£0.136£1.36
250 - 490£0.127£1.27
500 - 990£0.119£1.19
1000 +£0.108£1.08

*price indicative

Packaging Options:
RS Stock No.:
619-7655
Mfr. Part No.:
PRG18BB330MB1RB
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

PRF18

Product Type

Thermistor

Temperature Coefficient Type

PTC

Packaging

Tape & Reel

Automotive Standard

No

Mount Type

PCB

Tolerance ±

20%

Application

Shortage Protection, Current Control, Overcurrent Protection

Package/Case

0603

Resistance at 25°C

33Ω

Standards/Approvals

IEC 60068-2-14, IEC 60068-2-6, IEC 60068-2-1, IEC 60068-2-58, IEC 60068-2-67, IEC 60068-2-2

Height

0.8mm

Length

1.6mm

Depth

0.8mm

Termination Style

Surface Mount

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

POSISTOR® PRG Series 0603 and 0805 Chip Type PTC Thermistors for Overcurrent Protection


POSISTOR® PRG series 0603 and 0805 chip type PTC thermistors for overcurrent protection with resettable function enabling repeated use. These POSISTOR® PTC thermistors have a Rapid operation in overcurrent conditions. This series is suitable for use as current limiting resistors and as a countermeasure to short circuit testing.

Features & Benefits:


Rapid operation in an overcurrent condition

Overcurrent protection with resettable function, can be used repeatedly

Can be used as current limiting resistors

Dimensions LxWxT 1.60 x 0.80 x 0.80 mm

Related links