Honeywell Humidity Sensor 1 Ω, TO-5 20.6 mm 8.26 mm 6.6 mm
- RS Stock No.:
- 548-8916
- Mfr. Part No.:
- HIH-4602-C
- Brand:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 548-8916
- Mfr. Part No.:
- HIH-4602-C
- Brand:
- Honeywell
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
| Brand | Honeywell | |
| Product Type | Humidity Sensor | |
| Series | HIH-4602 | |
| Packaging | Tape & Reel | |
| Thermal Time Constant | 50s | |
| Automotive Standard | No | |
| Mount Type | Lead Wire | |
| Application | Industrial Temperature Sensors | |
| Package/Case | TO-5 | |
| Accuracy | ±3.5 % | |
| Resistance at 25°C | 1Ω | |
| Standards/Approvals | UL 1434, RoHS, E137188 | |
| Length | 8.26mm | |
| Depth | 6.6mm | |
| Height | 20.6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Humidity Sensor | ||
Series HIH-4602 | ||
Packaging Tape & Reel | ||
Thermal Time Constant 50s | ||
Automotive Standard No | ||
Mount Type Lead Wire | ||
Application Industrial Temperature Sensors | ||
Package/Case TO-5 | ||
Accuracy ±3.5 % | ||
Resistance at 25°C 1Ω | ||
Standards/Approvals UL 1434, RoHS, E137188 | ||
Length 8.26mm | ||
Depth 6.6mm | ||
Height 20.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- MX
Honeywell Thermistor, -40°C to +85°C, +3.5%RH Accuracy - HIH-4602-A/C Series - HIH-4602-C
Use just one unit to measure both relative humidity and temperature with this thermistor from Honeywell. It features a TO-5 housing with a stainless steel filter for durability and resistance to corrosion. A high accuracy of ±3.5%RH means you GET precise results. For added versatility, you can also use this thermistor to measure dew point and other parameters.
Features & Benefits
• Wide operating temperature range of -40°C to +85°C makes it suitable for use in demanding industrial environments
• Supply voltage range of 4 to 5.8V DC for use in low-power systems
Applications
• Printers
• Weather stations
• HVAC systems
What's a TO-5 housing?
A TO-5 (transistor outline) housing is a type of metal semiconductor housing that consists of a cap and leads. It helps to dissipate heat and protect internal components against damage.
HIH-4602-A/C Series Relative Humidity Sensors
The HIH-4602-A/C series relative humidity sensors combine both relative humidity and temperature sensing in a TO-5 housing with a hydrophobic sintered stainless steel filter.,The laser-trimmed, thermoset polymer capacitive sensing elements have on-chip signal conditioning.
Near linear voltage output vs % RH
Laser trimmed interchangeability
Enhanced accuracy, fast response
Chemically resistant
Stable, low drift performance
Built-in static protection
Often Ideal for dew point and absolute moisture measurements
Related links
- Honeywell Humidity Sensor 1 Ω, TO-5 20.6 mm 8.26 mm 6.6 mm
- RS PRO Fan Filter for 80 mm Fans ABS Frame, 83.5 mm 83.5 mm 6.6 mm
- RS PRO Polybutylene Terephthalate Finger Guard for 60 mm Fans 6.6 mm
- Phoenix Contact DIN Rail Enclosure Type ME MAX TBUS BS KMGY Series, Polyamide 30 mm 6.6 mm Electronic Housing 5.8 mm
- RS PRO Milling Vice 72 mm x 72 mm, 6.6 kg
- Dormer Aluminium 79 mm Overall 6.6 mm
- Panduit Green 1-Lock Lockout Steel 6.6 mm
- RS PRO Natural Polyamide Plastic Sheet, 500 mm x 305 mm x 6.6 mm