BC Components Thermistor, NTC Type 9 mm 3.3 mm 3 mm
- RS Stock No.:
- 538-0733
- Mfr. Part No.:
- NTCLE100E3103JB0
- Brand:
- BC Components
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£1.84
(exc. VAT)
£2.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12,760 unit(s) ready to ship
- Plus 1,525 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.368 | £1.84 |
| 50 - 95 | £0.344 | £1.72 |
| 100 - 245 | £0.318 | £1.59 |
| 250 - 495 | £0.306 | £1.53 |
| 500 + | £0.276 | £1.38 |
*price indicative
- RS Stock No.:
- 538-0733
- Mfr. Part No.:
- NTCLE100E3103JB0
- Brand:
- BC Components
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BC Components | |
| Series | NTC | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 15s | |
| Packaging | Bulk or Tape on Reel | |
| Automotive Standard | No | |
| Mount Type | Radial | |
| Application | Control, Temperature Measurement, Sensing, Compensation | |
| Maximum Power Rating | 500mW | |
| Pin Count | 2 | |
| Diameter | 3.3mm | |
| Depth | 3mm | |
| Height | 9mm | |
| Standards/Approvals | UL, RoHS | |
| Termination Style | Radial Lead | |
| Length | 3.3mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand BC Components | ||
Series NTC | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 15s | ||
Packaging Bulk or Tape on Reel | ||
Automotive Standard No | ||
Mount Type Radial | ||
Application Control, Temperature Measurement, Sensing, Compensation | ||
Maximum Power Rating 500mW | ||
Pin Count 2 | ||
Diameter 3.3mm | ||
Depth 3mm | ||
Height 9mm | ||
Standards/Approvals UL, RoHS | ||
Termination Style Radial Lead | ||
Length 3.3mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- IL
Vishay NTC Thermistors 0.5W 640 series
These thermistors have a negative temperature coefficient. The part consists of a NTC chip, soldered between two tin plated copper wires. It has a gray base coating and is color band coded. The coating has no specified insulation properties.
Features:
• Accuracy over a wide temperature range
• High stability over a long life
• Excellent price/performance ratio
• RoHS compliant, available with or without
exemption
• UL recognized, file E148885
• Mounting: radial
Applications:
• Temperature measurement, compensation, sensing and
control in consumer and industrial applications
Related links
- BC Components Thermistor, NTC Type 470 kΩ 9 mm 3.3 mm 3 mm
- Vishay Thermistor, NTC Type 47 kΩ 9 mm 3.3 mm 3 mm
- BC Components Thermistor NTC Type, 3.3 x 3 x 9mm
- BC Components Thermistor, Positive Temperature Coefficient Type 48 Ω 20 mm 5.5 mm
- KYOCERA AVX Thermistor Disc 3 mm 3.5 mm 3 mm
- EPCOS Thermistor, NTC Type 1 kΩ 2 mm 3 mm 5 mm
- EPCOS Thermistor, NTC Type 100 Ω 2 mm 3 mm 5 mm
- EPCOS Thermistor, NTC Type 47 kΩ 2 mm 3 mm 5 mm
