EPCOS PTC Thermistor, 55Ω Resistance, PTC Type, 3225, 8 x 6.3 x 3.3mm
- RS Stock No.:
- 496-2479
- Mfr. Part No.:
- B59115P1080A062
- Brand:
- EPCOS
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 496-2479
- Mfr. Part No.:
- B59115P1080A062
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Series | B59115 | |
Temperature Coefficient Type | PTC | |
Resistance @ 25 °C | 55Ω | |
Tolerance | ±25% | |
Package/Case | 3225 | |
Length | 8mm | |
Depth | 6.3mm | |
Height | 3.3mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Dimensions | 8 x 6.3 x 3.3mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Series B59115 | ||
Temperature Coefficient Type PTC | ||
Resistance @ 25 °C 55Ω | ||
Tolerance ±25% | ||
Package/Case 3225 | ||
Length 8mm | ||
Depth 6.3mm | ||
Height 3.3mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Dimensions 8 x 6.3 x 3.3mm | ||
SMT 3225 & SMT 4032, 24V & 63V
Applications in overcurrent and short-circuit protection
Suitable for wave and reflow soldering and automatic placement
Lead-free tinted solder terminal with moulded epoxy encapsulation
Suitable for wave and reflow soldering and automatic placement
Lead-free tinted solder terminal with moulded epoxy encapsulation
