TE Connectivity NTC Thermistor, NTC Type 10 kΩ 0.305 mm 1.016 mm 1.016 mm
- RS Stock No.:
- 271-9263
- Mfr. Part No.:
- GA10K3CG3
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£8.22
(exc. VAT)
£9.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £8.22 |
| 10 - 24 | £7.21 |
| 25 - 99 | £6.44 |
| 100 - 249 | £6.16 |
| 250 + | £5.92 |
*price indicative
- RS Stock No.:
- 271-9263
- Mfr. Part No.:
- GA10K3CG3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 10K3CG | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 1s | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Tolerance ± | 2% | |
| Application | Wavelength Division Multiplexing | |
| Resistance at 25°C | 10kΩ | |
| Standards/Approvals | RoHS | |
| Height | 0.305mm | |
| Length | 1.016mm | |
| Depth | 1.016mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 10K3CG | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 1s | ||
Automotive Standard No | ||
Mount Type Surface | ||
Tolerance ± 2% | ||
Application Wavelength Division Multiplexing | ||
Resistance at 25°C 10kΩ | ||
Standards/Approvals RoHS | ||
Height 0.305mm | ||
Length 1.016mm | ||
Depth 1.016mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The TE Connectivity Gold terminated leadless NTC thermistor has square or rectangular configurations. This thermistor has uniformly sized for pick and place assembly. This thermistors are used for WDM advanced frequency control in communications systems and wireless applications, thermopile sensors for thermal radiation recognition and infrared sensing, thermal protection of sensitive circuits, hybrid circuit temperature compensation and localized temperature sensing applications.
RoHS compliant
Rapid time response
Surface mount capability
Higher precision tolerance available
Related links
- TE Connectivity NTC Thermistor, NTC Type 10 kΩ 0.305 mm 1.016 mm 1.016 mm
- TE Connectivity Thermistor, NTC Type 10 kΩ 0.305 mm 1.016 mm 1.016 mm
- TE Connectivity NTC Thermistor, NTC Type 100 kΩ 76 mm
- TE Connectivity NTC Thermistor, NTC Type 10 kΩ 10000 mm
- TE Connectivity NTC Thermistor Bulk 76 mm
- TE Connectivity NTC Thermistor, NTC Type 2.4 mm 7.6 mm
- TE Connectivity NTC Thermistor, NTC Type 76 mm
- TE Connectivity NTC Thermistor DO-35 20 mm 5 mm
