TE Connectivity NTC Thermistor, NTC Type 10000 Ω, Closed End SST Tube

Bulk discount available

Subtotal (1 unit)*

£27.22

(exc. VAT)

£32.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 198 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£27.22
10 - 24£25.48
25 - 99£23.09
100 - 249£22.50
250 +£21.94

*price indicative

RS Stock No.:
235-5206
Mfr. Part No.:
GA10K3D732
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

GA10

Product Type

NTC Thermistor

Temperature Coefficient Type

NTC

Packaging

Tape & Reel

Mount Type

Free Hanging

Automotive Standard

No

Application

Temperature Sensing, General Instrumentation

Package/Case

Closed End SST Tube

Accuracy

±0.2°C

Resistance at 25°C

10000Ω

Termination Style

Closed End Sst Tube

Standards/Approvals

REACH SVHC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
CN
The TE Connectivity NTC thermistors with 10,000 Ohms nominal resistance at +25 °C. The thermistor comes with 304 Stainless steel Immersion Probe. NTC thermistor Sensor is potted using thermally. It has a fast time response due to conductive epoxy resin. The sensor protected inside a 304 Stainless- steel housing and has operating temperature range between -40 °C to +105 °C.

Proven stability and reliability

Fast time response

Sensor protected inside a 304 stainless- steel housing

Related links