Molex NTC Thermistor, NTC Type 4.7 kΩ 25 mm
- RS Stock No.:
- 230-2105
- Mfr. Part No.:
- 215272-3403
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.58
(exc. VAT)
£10.295
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.716 | £8.58 |
| 50 - 95 | £1.648 | £8.24 |
| 100 - 245 | £1.528 | £7.64 |
| 250 - 495 | £1.424 | £7.12 |
| 500 + | £1.338 | £6.69 |
*price indicative
- RS Stock No.:
- 230-2105
- Mfr. Part No.:
- 215272-3403
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | NTC Thermistor | |
| Series | 215272 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.4%/°C | |
| Packaging | Bag | |
| Tolerance ± | 1% | |
| Automotive Standard | No | |
| Mount Type | Off Board | |
| Application | Temperature Sensing | |
| Resistance at 25°C | 4.7kΩ | |
| Length | 25mm | |
| Termination Style | Wire | |
| Standards/Approvals | EU RoHS, RoHS, REACH SVHC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 135°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type NTC Thermistor | ||
Series 215272 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.4%/°C | ||
Packaging Bag | ||
Tolerance ± 1% | ||
Automotive Standard No | ||
Mount Type Off Board | ||
Application Temperature Sensing | ||
Resistance at 25°C 4.7kΩ | ||
Length 25mm | ||
Termination Style Wire | ||
Standards/Approvals EU RoHS, RoHS, REACH SVHC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 135°C | ||
The Molex NTC ring temperature sensor cable assemblies deliver accurate surface-temperature readings in difficult-to-reach locations. These compact assemblies include a ring terminal, thermal conductive epoxy, and / or a Micro-Lock plus connector to provide a market-ready solution for temperature sensing. This compact solution offers a 100mW maximum power rating and it is suitable for ATMs, home appliances, HVAC systems, computers, and vending machines. It cable length is 25mm and its colour is black.
UL certified
Operating temperature range -40 to +100°C or 150°C
Resistance tolerance 1%
Related links
- Molex NTC Thermistor, NTC Type 4.7 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 3 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 30 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 10 kΩ 25 mm
- Molex NTC Thermistor Bag 25 mm
- Molex NTC Thermistor, NTC Type 47 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 10 Ω 25 mm
- Molex NTC Thermistor, NTC Type 4.7 kΩ 100 mm
