Molex NTC Thermistor, NTC Type 3 kΩ, Bag 100 mm
- RS Stock No.:
- 230-2103
- Mfr. Part No.:
- 215272-3307
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£11.42
(exc. VAT)
£13.705
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £2.284 | £11.42 |
| 50 - 95 | £2.194 | £10.97 |
| 100 - 245 | £2.034 | £10.17 |
| 250 - 495 | £1.898 | £9.49 |
| 500 + | £1.784 | £8.92 |
*price indicative
- RS Stock No.:
- 230-2103
- Mfr. Part No.:
- 215272-3307
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 215272 | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.4%/°C | |
| Packaging | Bag | |
| Automotive Standard | No | |
| Mount Type | Off Board | |
| Tolerance ± | 1% | |
| Application | Temperature Sensing | |
| Package/Case | Bag | |
| Resistance at 25°C | 3kΩ | |
| Pin Count | 1 | |
| Termination Style | NTC Thermistor to Pigtail | |
| Length | 100mm | |
| Standards/Approvals | EU RoHS China RoHS | |
| Maximum Operating Temperature | 135°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 215272 | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.4%/°C | ||
Packaging Bag | ||
Automotive Standard No | ||
Mount Type Off Board | ||
Tolerance ± 1% | ||
Application Temperature Sensing | ||
Package/Case Bag | ||
Resistance at 25°C 3kΩ | ||
Pin Count 1 | ||
Termination Style NTC Thermistor to Pigtail | ||
Length 100mm | ||
Standards/Approvals EU RoHS China RoHS | ||
Maximum Operating Temperature 135°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- IN
The Molex NTC ring temperature sensor cable assemblies deliver accurate surface-temperature readings in difficult-to-reach locations. These compact assemblies include a ring terminal, thermal conductive epoxy, and / or a Micro-Lock plus connector to provide a market-ready solution for temperature sensing. This compact solution offers a 100mW maximum power rating and it is suitable for ATMs, home appliances, HVAC systems, computers, and vending machines. It cable length is 100mm and its colour is black.
UL certified
Operating temperature range -40 to +100°C or 150°C
Resistance tolerance 1%
Related links
- Molex NTC Thermistor Bag 100 mm
- Molex NTC Thermistor, NTC Type 12 kΩ 100 mm
- Molex NTC Thermistor, NTC Type 1 kΩ 100 mm
- Molex NTC Thermistor, NTC Type 47 kΩ 100 mm
- Molex NTC Thermistor, NTC Type 2.25 kΩ 100 mm
- Molex NTC Thermistor, NTC Type 100 kΩ 100 mm
- Molex NTC Thermistor, NTC Type 30 kΩ 100 mm
- Molex NTC Thermistor, NTC Type 10 Ω 100 mm
