Molex NTC Thermistor, NTC Type
- RS Stock No.:
- 230-2081
- Mfr. Part No.:
- 215272-3005
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£10.15
(exc. VAT)
£12.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £2.03 | £10.15 |
50 - 95 | £1.946 | £9.73 |
100 - 245 | £1.806 | £9.03 |
250 - 495 | £1.684 | £8.42 |
500 + | £1.582 | £7.91 |
*price indicative
- RS Stock No.:
- 230-2081
- Mfr. Part No.:
- 215272-3005
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | 215272 | |
Temperature Coefficient Type | NTC | |
Thermal Coefficient | -4.4%/°C | |
Select all | ||
---|---|---|
Brand Molex | ||
Series 215272 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.4%/°C | ||
- COO (Country of Origin):
- IN
The Molex NTC ring temperature sensor cable assemblies deliver accurate surface-temperature readings in difficult-to-reach locations. These compact assemblies include a ring terminal, thermal conductive epoxy, and / or a Micro-Lock plus connector to provide a market-ready solution for temperature sensing. This compact solution offers a 100mW maximum power rating and it is suitable for ATMs, home appliances, HVAC systems, computers, and vending machines. It cable length is 100mm and its colour is red.
UL certified
Operating temperature range -40 to +100°C or 150°C
Resistance tolerance 1%
Operating temperature range -40 to +100°C or 150°C
Resistance tolerance 1%