TE Connectivity Thermistor, NTC Type, 2.4mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
221-7318
Mfr. Part No.:
11032563-00
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

44000RC Series

Temperature Coefficient Type

NTC

Dimensions

2.4mm

COO (Country of Origin):
US
The TE Connectivity provides highly accurate and stable temperature sensing for measurement, control, indication and compensation. The tight interchangeability of our precision components allows precise measurement without calibration of circuitry to match individual components. TE offers two interchangeability tolerances ±0.2°C and ±0.1°C. Choose epoxy-encapsulated components for applications where cost, flexibility and a wide range of resistance values are important.

High sensitivity to detect small temperature changes
High density ceramic sensor provides: Stability
±0.2º, ±0.1º interchangeability

605

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy