TE Connectivity Thermistor, NTC Type, 2.4mm
- RS Stock No.:
- 221-7317
- Mfr. Part No.:
- 11032563-00
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-7317
- Mfr. Part No.:
- 11032563-00
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 44000RC Series | |
| Temperature Coefficient Type | NTC | |
| Dimensions | 2.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 44000RC Series | ||
Temperature Coefficient Type NTC | ||
Dimensions 2.4mm | ||
- COO (Country of Origin):
- US
The TE Connectivity provides highly accurate and stable temperature sensing for measurement, control, indication and compensation. The tight interchangeability of our precision components allows precise measurement without calibration of circuitry to match individual components. TE offers two interchangeability tolerances ±0.2°C and ±0.1°C. Choose epoxy-encapsulated components for applications where cost, flexibility and a wide range of resistance values are important.
High sensitivity to detect small temperature changes
High density ceramic sensor provides: Stability
±0.2º, ±0.1º interchangeability
High density ceramic sensor provides: Stability
±0.2º, ±0.1º interchangeability
605
