EPCOS Thermistor, 7Ω Resistance, NTC Type, 15 x 7mm
- RS Stock No.:
- 216-1466
- Mfr. Part No.:
- B57237S0709M000
- Brand:
- EPCOS
Subtotal (1 unit)*
£0.62
(exc. VAT)
£0.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 123 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
- Plus 1,148 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £0.62 |
*price indicative
- RS Stock No.:
- 216-1466
- Mfr. Part No.:
- B57237S0709M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Series | B57237S0 | |
Temperature Coefficient Type | NTC | |
Thermal Time Constant | 90s | |
Resistance @ 25 °C | 7Ω | |
Tolerance | ±20% | |
Maximum Power Rating | 3100mW | |
Depth | 7mm | |
Maximum Operating Temperature | +170°C | |
Dimensions | 15 x 7mm | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Series B57237S0 | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 90s | ||
Resistance @ 25 °C 7Ω | ||
Tolerance ±20% | ||
Maximum Power Rating 3100mW | ||
Depth 7mm | ||
Maximum Operating Temperature +170°C | ||
Dimensions 15 x 7mm | ||
Minimum Operating Temperature -55°C | ||
Epcos Current Limiting S235/S236/S237/S364 Series
Applications in switch mode power supplies
Soft-start motors, e.g. in vacuum cleaners
Useable in series connections up to 265VRMS
Coated thermistor disk
Kinked leads of tinned, nickel-plated copper wire
Soft-start motors, e.g. in vacuum cleaners
Useable in series connections up to 265VRMS
Coated thermistor disk
Kinked leads of tinned, nickel-plated copper wire
Approvals
UL recognised
