EPCOS Thermistor, NTC Type 1 Ω 7 mm 15 mm 7 mm
- RS Stock No.:
- 216-1387
- Distrelec Article No.:
- 160-30-555
- Mfr. Part No.:
- B57237S0109M000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
£0.85
(exc. VAT)
£1.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 214 unit(s) shipping from 27 April 2026
- Plus 15 unit(s) shipping from 27 April 2026
- Plus 850 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £0.85 |
| 25 - 49 | £0.77 |
| 50 - 99 | £0.66 |
| 100 - 249 | £0.59 |
| 250 + | £0.51 |
*price indicative
- RS Stock No.:
- 216-1387
- Distrelec Article No.:
- 160-30-555
- Mfr. Part No.:
- B57237S0109M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Thermistor | |
| Series | B57237S0 | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 90s | |
| Packaging | Tape & Reel | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Application | Inrush Current Limiting | |
| Maximum Power Rating | 3100mW | |
| Resistance at 25°C | 1Ω | |
| Length | 15mm | |
| Depth | 7mm | |
| Height | 7mm | |
| Standards/Approvals | EN 143000, IEC 60539 | |
| Maximum Operating Temperature | 170°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Thermistor | ||
Series B57237S0 | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 90s | ||
Packaging Tape & Reel | ||
Mount Type PCB | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Application Inrush Current Limiting | ||
Maximum Power Rating 3100mW | ||
Resistance at 25°C 1Ω | ||
Length 15mm | ||
Depth 7mm | ||
Height 7mm | ||
Standards/Approvals EN 143000, IEC 60539 | ||
Maximum Operating Temperature 170°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN

Epcos Current Limiting S235/S236/S237/S364 Series
Applications in switch mode power supplies
Soft-start motors, e.g. in vacuum cleaners
Useable in series connections up to 265VRMS
Coated thermistor disk
Kinked leads of tinned, nickel-plated copper wire
Approvals
UL recognised
Related links
- EPCOS Thermistor, NTC Type 1 Ω 7 mm 15 mm 7 mm
- EPCOS Thermistor, NTC Type 5 Ω 7 mm 15 mm 7 mm
- EPCOS Thermistor, NTC Type 10 Ω 15 mm 15 mm 7 mm
- EPCOS Thermistor, NTC Type 15 Ω 7 mm 15 mm 7 mm
- EPCOS Thermistor, NTC Type 2.5 Ω 7 mm 15 mm 7 mm
- EPCOS Thermistor, NTC Type 33 Ω 7 mm 15 mm 7 mm
- EPCOS Thermistor, NTC Type 4.7 Ω 7 mm 15 mm 7 mm
- EPCOS Thermistor, NTC Type 7 Ω 7 mm 15 mm 7 mm
