EPCOS Thermistor, NTC Type 10 Ω 15 mm 15 mm 7 mm

Bulk discount available

Subtotal (1 unit)*

£0.75

(exc. VAT)

£0.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24£0.75
25 - 49£0.70
50 - 99£0.66
100 - 249£0.62
250 +£0.56

*price indicative

Packaging Options:
RS Stock No.:
216-1371
Distrelec Article No.:
160-30-688
Mfr. Part No.:
B57237S0100M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Thermistor

Series

B57237S0

Temperature Coefficient Type

NTC

Thermal Time Constant

90s

Packaging

Bulk

Tolerance ±

20%

Automotive Standard

No

Mount Type

PCB

Application

Measurement, Control, Temperature Compensation

Maximum Power Rating

3100mW

Resistance at 25°C

10Ω

Depth

7mm

Height

15mm

Length

15mm

Termination Style

Radial

Standards/Approvals

IATF 16949, IEC 60068-2-2, MIL-STD-202, IEC 60068-2-78, JESD-22, IEC 60068-2-14

Maximum Operating Temperature

170°C

Minimum Operating Temperature

-55°C

Epcos Current Limiting S235/S236/S237/S364 Series


Applications in switch mode power supplies

Soft-start motors, e.g. in vacuum cleaners

Useable in series connections up to 265VRMS

Coated thermistor disk

Kinked leads of tinned, nickel-plated copper wire

Approvals

UL recognised

Related links