TDK Thermistor, PTC Type 25 Ω, Leaded Disks 10 mm 35 mm 3.5 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£0.66

(exc. VAT)

£0.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 160 unit(s) shipping from 08 June 2026
  • Plus 259 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£0.66
10 - 49£0.65
50 - 99£0.44
100 - 199£0.41
200 +£0.38

*price indicative

Packaging Options:
RS Stock No.:
212-0358
Mfr. Part No.:
B59980C0080A070
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Series

B599

Product Type

Thermistor

Temperature Coefficient Type

PTC

Automotive Standard

AEC-Q200

Tolerance ±

25%

Mount Type

PCB

Application

Short Circuit Protection, Overcurrent Protection

Package/Case

Leaded Disks

Resistance at 25°C

25Ω

Pin Count

2

Depth

3.5mm

Height

10mm

Termination Style

Lead Free Terminal

Standards/Approvals

RoHS-Compatible, VDE 104843 E, UL 1434

Diameter

22mm

Length

35mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Epcos Overload Protection B59xxx Series


Protection against current overload and short-circuit

Coated thermistor disk

Manufacturer’s logo and type designation stamped on in yellow

Thermistors - PTC (Positive Temperature Coefficient)


Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.

Approvals

UL recognised component up to 265V for all types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy