EPCOS Thermistor, NTC Type 2.5 Ω 7 mm 21 mm 7 mm

Bulk discount available

Subtotal (1 unit)*

£1.57

(exc. VAT)

£1.88

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 41 unit(s) shipping from 13 April 2026
  • Plus 11 unit(s) shipping from 13 April 2026
  • Final 175 unit(s) shipping from 20 April 2026
Units
Per unit
1 - 9£1.57
10 - 49£1.20
50 - 99£1.13
100 - 199£1.02
200 +£0.97

*price indicative

Packaging Options:
RS Stock No.:
211-8024
Distrelec Article No.:
160-29-017
Mfr. Part No.:
B57364S0259M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

B57364S0

Product Type

Thermistor

Temperature Coefficient Type

NTC

Thermal Time Constant

100s

Packaging

Bulk

Tolerance ±

20%

Automotive Standard

No

Mount Type

PCB

Application

Inrush Current Limiting

Maximum Power Rating

5100mW

Resistance at 25°C

2.5Ω

Height

7mm

Termination Style

Radial

Standards/Approvals

IEC 60068-2-78, MIL-STD-202, IEC 60068-2-14, JESD-22, IATF 16949, IEC 60068-2-2

Depth

7mm

Length

21mm

Maximum Operating Temperature

170°C

Minimum Operating Temperature

-55°C

Epcos Current Limiting S235/S236/S237/S364 Series


Applications in switch mode power supplies

Soft-start motors, e.g. in vacuum cleaners

Useable in series connections up to 265VRMS

Coated thermistor disk

Kinked leads of tinned, nickel-plated copper wire

Approvals

UL recognised

Related links