TDK Thermistor, NTC Type 10 Ω 21 mm 21 mm 7 mm
- RS Stock No.:
- 211-8002P
- Mfr. Part No.:
- B57364S0100M000
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal 25 units (supplied in a bag)*
£42.75
(exc. VAT)
£51.25
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 26 unit(s), ready to ship
Units | Per unit |
|---|---|
| 25 - 49 | £1.71 |
| 50 - 99 | £1.54 |
| 100 - 249 | £1.43 |
| 250 + | £1.29 |
*price indicative
- RS Stock No.:
- 211-8002P
- Mfr. Part No.:
- B57364S0100M000
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Series | B57236S0 | |
| Temperature Coefficient Type | NTC | |
| Packaging | Bulk | |
| Thermal Time Constant | 100s | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Mount Type | PCB | |
| Application | Control, Temperature Compensation, Measurement | |
| Maximum Power Rating | 5100mW | |
| Resistance at 25°C | 10Ω | |
| Standards/Approvals | IATF 16949, IEC 60068-2-78, MIL-STD-202, JESD-22, IEC 60068-2-14, IEC 60068-2-2 | |
| Height | 21mm | |
| Termination Style | Radial | |
| Length | 21mm | |
| Depth | 7mm | |
| Maximum Operating Temperature | 170°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Series B57236S0 | ||
Temperature Coefficient Type NTC | ||
Packaging Bulk | ||
Thermal Time Constant 100s | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Mount Type PCB | ||
Application Control, Temperature Compensation, Measurement | ||
Maximum Power Rating 5100mW | ||
Resistance at 25°C 10Ω | ||
Standards/Approvals IATF 16949, IEC 60068-2-78, MIL-STD-202, JESD-22, IEC 60068-2-14, IEC 60068-2-2 | ||
Height 21mm | ||
Termination Style Radial | ||
Length 21mm | ||
Depth 7mm | ||
Maximum Operating Temperature 170°C | ||
Minimum Operating Temperature -55°C | ||

Epcos Current Limiting S235/S236/S237/S364 Series
Applications in switch mode power supplies
Soft-start motors, e.g. in vacuum cleaners
Useable in series connections up to 265VRMS
Coated thermistor disk
Kinked leads of tinned, nickel-plated copper wire
Approvals
UL recognised
