TDK Thermistor, NTC Type 16 Ω 16 mm 11.5 mm 6 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£0.53

(exc. VAT)

£0.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 202 unit(s) shipping from 08 June 2026
  • Plus 946 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£0.53
25 - 49£0.48
50 - 99£0.42
100 +£0.38

*price indicative

Packaging Options:
RS Stock No.:
211-7964
Mfr. Part No.:
B57236S0160M000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Thermistor

Series

B57236S0

Temperature Coefficient Type

NTC

Packaging

Tape & Reel

Thermal Time Constant

70s

Automotive Standard

No

Mount Type

PCB

Tolerance ±

20%

Application

Inrush Current Limiting

Maximum Power Rating

2100mW

Resistance at 25°C

16Ω

Depth

6mm

Length

11.5mm

Standards/Approvals

EN 143000, IEC 60539

Height

16mm

Maximum Operating Temperature

170°C

Minimum Operating Temperature

-55°C

Epcos Current Limiting S235/S236/S237/S364 Series


Applications in switch mode power supplies

Soft-start motors, e.g. in vacuum cleaners

Useable in series connections up to 265VRMS

Coated thermistor disk

Kinked leads of tinned, nickel-plated copper wire

Approvals

UL recognised

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy