EPCOS Thermistor, PTC Type 250 Ω 9 mm 25 mm 3 mm

Bulk discount available

Subtotal (1 unit)*

£0.90

(exc. VAT)

£1.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 570 unit(s) ready to ship
  • Plus 409 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£0.90
25 - 49£0.79
50 - 99£0.70
100 - 249£0.60
250 +£0.53

*price indicative

Packaging Options:
RS Stock No.:
191-1686
Distrelec Article No.:
160-29-220
Mfr. Part No.:
B59008C0070A040
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

B59008

Product Type

Thermistor

Temperature Coefficient Type

PTC

Thermal Time Constant

20s

Packaging

Bulk

Mount Type

Lead

Automotive Standard

AEC-Q200

Application

Limit Temperature Monitoring

Resistance at 25°C

250Ω

Pin Count

2

Standards/Approvals

RoHS, UL 1434 file number E69802, DIN 44081

Length

25mm

Height

9mm

Depth

3mm

Termination Style

Tinned Copper Lead

Maximum Operating Temperature

40°C

Minimum Operating Temperature

0°C

Epcos B59008 Series


Sensors for small measuring points

Limit temperature monitoring

Thermistors - PTC (Positive Temperature Coefficient)


Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.

Related links