TE Connectivity NTC Thermistor, NTC Type 10 kΩ 10000 mm
- RS Stock No.:
- 187-9069
- Mfr. Part No.:
- GA10K3D1303
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£33.22
(exc. VAT)
£39.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £33.22 |
| 10 - 49 | £30.46 |
| 50 - 99 | £28.14 |
| 100 - 249 | £26.11 |
| 250 + | £25.18 |
*price indicative
- RS Stock No.:
- 187-9069
- Mfr. Part No.:
- GA10K3D1303
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 5s | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Mount Type | Free Hanging | |
| Tolerance ± | 2% | |
| Application | Tight Tolerance Instrumentation, Compensation, Temperature Sensing, Control, General Instrumentation | |
| Resistance at 25°C | 10kΩ | |
| Termination Style | Wire | |
| Standards/Approvals | RoHS Compliant | |
| Length | 10000mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 5s | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Mount Type Free Hanging | ||
Tolerance ± 2% | ||
Application Tight Tolerance Instrumentation, Compensation, Temperature Sensing, Control, General Instrumentation | ||
Resistance at 25°C 10kΩ | ||
Termination Style Wire | ||
Standards/Approvals RoHS Compliant | ||
Length 10000mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
Capabilities of TE's NTC Thermistor Probes and Assemblies Portfolio
Product styles suitable for many applications
Standard tubular, ring lug, and clip-on designs
Custom and standard machined metal housings available in brass, stainless steel, aluminium, and exotic alloys
Plastic over-molding options
Available in temperature ranges from -80ºC to +300ºC
Global engineering support for custom design solutions
This probe consists of a NTC thermistor soldered to a 24 AWG Stranded TPE cable and potted in a copper housing. The assembly is over molded leaving the copper housing exposed. A metal clip is attached to the final assembly.
Robust, compact design
Improved overall reliability
Fast response time
Integrated clip
Supplied with connector.
Related links
- TE Connectivity NTC Thermistor Closed End SST Tube
- TE Connectivity NTC Thermistor, NTC Type 100 kΩ 76 mm
- TE Connectivity NTC Thermistor, NTC Type 2.4 mm 7.6 mm
- TE Connectivity NTC Thermistor, NTC Type 76 mm
- TE Connectivity NTC Thermistor DO-35 20 mm 5 mm
- TE Connectivity NTC Thermistor Bulk 76 mm
- TE Connectivity NTC Thermistor, NTC Type 10 kΩ 0.305 mm 1.016 mm 1.016 mm
- TE Connectivity, NTC Type 3 kΩ
